721-162/001-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

721-168/001-000

DigiKey Part Number
2946-721-168/001-000-ND
Manufacturer
Manufacturer Product Number
721-168/001-000
Description
TERM BLOCK HDR 8POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
721-168/001-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
10 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.197" (5.00mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1102,51000 Kč102,51 Kč
1087,18900 Kč871,89 Kč
10074,09810 Kč7 409,81 Kč
50066,14416 Kč33 072,08 Kč
1 00062,98939 Kč62 989,39 Kč
Manufacturers Standard Package
Unit Price without VAT:102,51000 Kč
Unit Price with VAT:124,03710 Kč