
63425 | |
|---|---|
DigiKey Part Number | 4862-63425-ND 4862-63425-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63425 |
Description | FIVENORM (H)07V2-K WHITE-ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 14 AWG Hook-Up Wire Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 5 | 14,82000 Kč | 74,10 Kč |
| 10 | 14,12500 Kč | 141,25 Kč |
| 25 | 13,24480 Kč | 331,12 Kč |
| 50 | 12,61320 Kč | 630,66 Kč |
| 100 | 12,01110 Kč | 1 201,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 9,81430 Kč | 16 095,45 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |











