
1200685107 | |
|---|---|
DigiKey Part Number | WM21491-ND |
Manufacturer | |
Manufacturer Product Number | 1200685107 |
Description | CONN Y-ADPT 5P-5/5P F-F/M INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 4 pcs - 1 Adapter, 3 O-Rings | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Operating Temperature | -25°C ~ 90°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,51000 Kč | 1 385,51 Kč |
| 10 | 1 177,64200 Kč | 11 776,42 Kč |
| 25 | 1 103,96320 Kč | 27 599,08 Kč |
| 50 | 1 051,31280 Kč | 52 565,64 Kč |
| 100 | 1 001,19480 Kč | 100 119,48 Kč |
| Unit Price without VAT: | 1 385,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,46710 Kč |











