Connector Backshell For DT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT4P-L012-GKT

DigiKey Part Number
1734-DT4P-L012-GKT-ND
Manufacturer
Manufacturer Product Number
DT4P-L012-GKT
Description
GASKET, 4P, BLK, DT/DTM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Backshell For DT Series
Datasheet
 Datasheet
EDA/CAD Models
DT4P-L012-GKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Backshell
Number of Positions
4
For Use With/Related Products
DT Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 835
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,50700 Kč195,07 Kč
2518,27680 Kč456,92 Kč
5017,40320 Kč870,16 Kč
10016,56950 Kč1 656,95 Kč
25015,53180 Kč3 882,95 Kč
50014,78974 Kč7 394,87 Kč
1 00014,08357 Kč14 083,57 Kč
2 50013,20186 Kč33 004,65 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč