MFG_3RA68230AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA68230AB

DigiKey Part Number
3473-3RA68230AB-ND
Manufacturer
Manufacturer Product Number
3RA68230AB
Description
ACC_CIRCUIT_BREAKER_3RA68 23-0AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Expansion Block 690V, 63A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Accessory Type
Expansion Block
For Use With/Related Products
-
Usage
-
Specifications
690V, 63A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 548,91000 Kč9 548,91 Kč
Manufacturers Standard Package
Unit Price without VAT:9 548,91000 Kč
Unit Price with VAT:11 554,18110 Kč