
4-1601058-2 | |
|---|---|
DigiKey Part Number | A108011-ND |
Manufacturer | |
Manufacturer Product Number | 4-1601058-2 |
Description | CONN MAG TERM 18-34AWG QC 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 4-1601058-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 18-34 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 9,91500 Kč | 99,15 Kč |
| 25 | 9,27880 Kč | 231,97 Kč |
| 50 | 8,83680 Kč | 441,84 Kč |
| 100 | 8,41580 Kč | 841,58 Kč |
| 250 | 7,88784 Kč | 1 971,96 Kč |
| 500 | 7,51064 Kč | 3 755,32 Kč |
| 1 000 | 7,15174 Kč | 7 151,74 Kč |
| 2 500 | 6,70392 Kč | 16 759,80 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |











