
1056722 | |
|---|---|
DigiKey Part Number | 277-1056722-ND |
Manufacturer | |
Manufacturer Product Number | 1056722 |
Description | HSCP-CB 4U-7035 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing Carrier ME-IO Housing Systems |
Datasheet | Datasheet |
EDA/CAD Models | 1056722 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing Carrier | |
For Use With/Related Products | ME-IO Housing Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,78940 Kč | 839,47 Kč |
| Unit Price without VAT: | 16,78940 Kč |
|---|---|
| Unit Price with VAT: | 20,31517 Kč |










