
283-414 | |
|---|---|
DigiKey Part Number | 2946-283-414-ND |
Manufacturer | |
Manufacturer Product Number | 283-414 |
Description | STEP-DOWN JUMPER; INSULATED; FRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 283-414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 283 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 118,19800 Kč | 1 181,98 Kč |
| 25 | 104,09120 Kč | 2 602,28 Kč |
| 50 | 95,45700 Kč | 4 772,85 Kč |
| 100 | 88,41210 Kč | 8 841,21 Kč |
| 250 | 81,19004 Kč | 20 297,51 Kč |
| 500 | 77,03368 Kč | 38 516,84 Kč |
| 1 000 | 73,77794 Kč | 73 777,94 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |











