
0190980069 | |
|---|---|
DigiKey Part Number | WM19797-ND |
Manufacturer | |
Manufacturer Product Number | 0190980069 |
Description | CONN SPADE TERM 10-12AWG #6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190980069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.664" (16.87mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.230" (5.84mm) | |
Length - Termination | 0.245" (6.22mm) | |
Tongue Inside Opening | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,17440 Kč | 104,36 Kč |
| 50 | 3,97700 Kč | 198,85 Kč |
| 100 | 3,78590 Kč | 378,59 Kč |
| 250 | 3,54868 Kč | 887,17 Kč |
| 500 | 3,37942 Kč | 1 689,71 Kč |
| 1 000 | 3,21773 Kč | 3 217,73 Kč |
| 2 500 | 3,01607 Kč | 7 540,18 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |












