
2013892-1 | |
|---|---|
DigiKey Part Number | A120509-ND |
Manufacturer | |
Manufacturer Product Number | 2013892-1 |
Description | CONN HSG 3POS JACKSCREW SHORT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Black |
Datasheet | Datasheet |
EDA/CAD Models | 2013892-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Mounting Flange, Waterproof | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 117,56360 Kč | 47 025,44 Kč |
| Unit Price without VAT: | 117,56360 Kč |
|---|---|
| Unit Price with VAT: | 142,25196 Kč |












