
2013891-1 | |
|---|---|
DigiKey Part Number | A120240-ND |
Manufacturer | |
Manufacturer Product Number | 2013891-1 |
Description | CONN PLUG HSG 3POS WATERPROOF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2013891-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Waterproof | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 10 | 145,22200 Kč | 1 452,22 Kč |
| 25 | 136,13440 Kč | 3 403,36 Kč |
| 50 | 129,62900 Kč | 6 481,45 Kč |
| 100 | 123,44090 Kč | 12 344,09 Kč |
| 250 | 115,71408 Kč | 28 928,52 Kč |
| 500 | 110,19540 Kč | 55 097,70 Kč |
| 1 000 | 104,94065 Kč | 104 940,65 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |


