Input, Output (I/O) Module DIN Rail 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module DIN Rail 5VDC
PROFINET for machine builders in design phase

6ES72233AD300XB0

DigiKey Part Number
3473-6ES72233AD300XB0-ND
Manufacturer
Manufacturer Product Number
6ES72233AD300XB0
Description
I/O MOD 2 DIG 2 SOLID STATE 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SIMATIC S7-1200
Number of Inputs and Type
2 - Digital
Number of Outputs and Type
2 - Solid State
Voltage - Supply
5VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
-
Approval Agency
CE, CSA, FM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 952,53000 Kč2 952,53 Kč
102 673,50700 Kč26 735,07 Kč
252 569,88640 Kč64 247,16 Kč
502 494,14660 Kč124 707,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 952,53000 Kč
Unit Price with VAT:3 572,56130 Kč