
1-172162-2 | |
|---|---|
DigiKey Part Number | 1-172162-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-172162-2 |
Description | CONN RCPT HSG 12POS 4.14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172162-2 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172162-1 | TE Connectivity AMP Connectors | 6 907 | A25700-ND | 26,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 8,48672 Kč | 152 760,96 Kč |
| Unit Price without VAT: | 8,48672 Kč |
|---|---|
| Unit Price with VAT: | 10,26893 Kč |












