
283-317 | |
|---|---|
DigiKey Part Number | 2946-283-317-ND |
Manufacturer | |
Manufacturer Product Number | 283-317 |
Description | END AND INTERMEDIATE PLATE; 4 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 283-317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,68100 Kč | 496,81 Kč |
| 25 | 46,57360 Kč | 1 164,34 Kč |
| 50 | 44,34360 Kč | 2 217,18 Kč |
| 100 | 42,22490 Kč | 4 222,49 Kč |
| 250 | 39,58040 Kč | 9 895,10 Kč |
| 500 | 37,69142 Kč | 18 845,71 Kč |
| 1 000 | 35,89272 Kč | 35 892,72 Kč |
| 2 500 | 33,64736 Kč | 84 118,40 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |











