
280-369 | |
|---|---|
DigiKey Part Number | 2946-280-369-ND |
Manufacturer | |
Manufacturer Product Number | 280-369 |
Description | INTERMEDIATE PLATE; 1.1 MM THICK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Intermediate Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 280-369 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Intermediate Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 35,59200 Kč | 355,92 Kč |
| 25 | 31,03520 Kč | 775,88 Kč |
| 50 | 28,11640 Kč | 1 405,82 Kč |
| 100 | 25,66590 Kč | 2 566,59 Kč |
| 250 | 23,08016 Kč | 5 770,04 Kč |
| 500 | 21,55780 Kč | 10 778,90 Kč |
| 1 000 | 20,34769 Kč | 20 347,69 Kč |
| 5 000 | 18,45107 Kč | 92 255,35 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











