



283-607 | |
|---|---|
DigiKey Part Number | 2946-283-607-ND |
Manufacturer | |
Manufacturer Product Number | 283-607 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 283-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm ~ 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,28000 Kč | 540,28 Kč |
| 10 | 387,70700 Kč | 3 877,07 Kč |
| 25 | 347,32360 Kč | 8 683,09 Kč |
| 50 | 323,42380 Kč | 16 171,19 Kč |
| 100 | 304,35760 Kč | 30 435,76 Kč |
| 250 | 285,20156 Kč | 71 300,39 Kč |
| 500 | 274,35146 Kč | 137 175,73 Kč |
| Unit Price without VAT: | 540,28000 Kč |
|---|---|
| Unit Price with VAT: | 653,73880 Kč |











