Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621542

DigiKey Part Number
WM10489-ND
Manufacturer
Manufacturer Product Number
0897621542
Description
COAX CBL 2.92MM TO 2.92MM 12"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 709,37000 Kč2 709,37 Kč
102 303,12400 Kč23 031,24 Kč
252 159,06480 Kč53 976,62 Kč
502 056,15780 Kč102 807,89 Kč
1002 020,00760 Kč202 000,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 709,37000 Kč
Unit Price with VAT:3 278,33770 Kč