9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
1990805
1990805

1990805

DigiKey Part Number
277-14517-ND
Manufacturer
Manufacturer Product Number
1990805
Description
TERM BLK 9POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1990805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,99000 Kč205,99 Kč
10146,14600 Kč1 461,46 Kč
25129,07040 Kč3 226,76 Kč
50118,69320 Kč5 934,66 Kč
100110,26890 Kč11 026,89 Kč
250101,67148 Kč25 417,87 Kč
50096,74072 Kč48 370,36 Kč
1 00092,88780 Kč92 887,80 Kč
Manufacturers Standard Package
Unit Price without VAT:205,99000 Kč
Unit Price with VAT:249,24790 Kč