


11133001601 | |
|---|---|
DigiKey Part Number | 11133001601-ND |
Manufacturer | |
Manufacturer Product Number | 11133001601 |
Description | HAN-YELLOCK 30M HOOD ANGLED ENTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood - Shell Connector Side Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11133001601 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.862" L x 2.205" W x 2.657" H (72.70mm x 56.00mm x 67.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Shell | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,70000 Kč | 662,70 Kč |
| 10 | 563,18700 Kč | 5 631,87 Kč |
| 25 | 527,94000 Kč | 13 198,50 Kč |
| 50 | 502,75100 Kč | 25 137,55 Kč |
| 100 | 478,77120 Kč | 47 877,12 Kč |
| 250 | 448,83224 Kč | 112 208,06 Kč |
| Unit Price without VAT: | 662,70000 Kč |
|---|---|
| Unit Price with VAT: | 801,86700 Kč |








