
B380S-SLIM | |
|---|---|
DigiKey Part Number | 4878-B380S-SLIMTR-ND - Tape & Reel (TR) 4878-B380S-SLIMCT-ND - Cut Tape (CT) 4878-B380S-SLIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B380S-SLIM |
Description | BRIDGE RECT 1P 800V 1A 4-SO-DIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B380S-SLIM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SO-DIL SLIM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,45420 Kč | 345,42 Kč |
| 500 | 2,57646 Kč | 1 288,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,14837 Kč | 3 222,55 Kč |
| 3 000 | 1,93217 Kč | 5 796,51 Kč |
| 4 500 | 1,82188 Kč | 8 198,46 Kč |
| 7 500 | 1,69790 Kč | 12 734,25 Kč |
| 10 500 | 1,62441 Kč | 17 056,31 Kč |
| 15 000 | 1,55297 Kč | 23 294,55 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











