



280-524 | |
|---|---|
DigiKey Part Number | 2946-280-524-ND |
Manufacturer | |
Manufacturer Product Number | 280-524 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue, Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-524 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Blue, Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 191,79600 Kč | 1 917,96 Kč |
| 25 | 169,94960 Kč | 4 248,74 Kč |
| 50 | 156,77940 Kč | 7 838,97 Kč |
| 100 | 146,13980 Kč | 14 613,98 Kč |
| 250 | 135,33044 Kč | 33 832,61 Kč |
| 500 | 129,15324 Kč | 64 576,62 Kč |
| 1 000 | 124,33651 Kč | 124 336,51 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |











