



280-532 | |
|---|---|
DigiKey Part Number | 2946-280-532-ND |
Manufacturer | |
Manufacturer Product Number | 280-532 |
Description | DOUBLE-DECK TERMINAL BLOCK; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Blue, Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Blue, Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 10 | 239,12500 Kč | 2 391,25 Kč |
| 25 | 212,56680 Kč | 5 314,17 Kč |
| 50 | 196,64200 Kč | 9 832,10 Kč |
| 100 | 183,83540 Kč | 18 383,54 Kč |
| 250 | 170,86996 Kč | 42 717,49 Kč |
| 500 | 163,48118 Kč | 81 740,59 Kč |
| 1 000 | 157,73236 Kč | 157 732,36 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |











