Connector Lockout For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282-384

DigiKey Part Number
2946-282-384-ND
Manufacturer
Manufacturer Product Number
282-384
Description
LOCK-OUT; FOR DISCONNECT LINK; Y
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Lockout For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
282-384 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Lockout
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,89000 Kč37,89 Kč
2024,67050 Kč493,41 Kč
4022,28150 Kč891,26 Kč
6021,04300 Kč1 262,58 Kč
10019,65230 Kč1 965,23 Kč
26017,52573 Kč4 556,69 Kč
50016,38658 Kč8 193,29 Kč
1 00015,41744 Kč15 417,44 Kč
5 00013,89191 Kč69 459,55 Kč
Manufacturers Standard Package
Unit Price without VAT:37,89000 Kč
Unit Price with VAT:45,84690 Kč