
HE5B-M2PB | |
|---|---|
DigiKey Part Number | 1885-HE5B-M2PB-ND |
Manufacturer | |
Manufacturer Product Number | HE5B-M2PB |
Description | ENABLING SWITCH 16MM BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Free Hanging |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,89000 Kč | 911,89 Kč |
| 10 | 753,10600 Kč | 7 531,06 Kč |
| 25 | 699,90400 Kč | 17 497,60 Kč |
| 50 | 663,98020 Kč | 33 199,01 Kč |
| 100 | 631,78000 Kč | 63 178,00 Kč |
| 250 | 594,71304 Kč | 148 678,26 Kč |
| Unit Price without VAT: | 911,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,38690 Kč |











