
1335698 | |
|---|---|
DigiKey Part Number | 277-1335698-ND |
Manufacturer | |
Manufacturer Product Number | 1335698 |
Description | 1-PHASE, OUTPUT: 5 V DC / 3 A, U |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 3A |
EDA/CAD Models | 1335698 Models |
Category | Current - Output (Max) 3A |
Manufacturer Phoenix Contact | Power (Watts) 15W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications Laboratory |
Input Type AC or DC | Efficiency 82% |
Number of Outputs 1 | Operating Temperature -10°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features PFC, Universal Input |
DC Voltage - Input (Min) 88V | Size / Dimension 2.40" L x 0.71" W x 3.54" H (61.0mm x 18.0mm x 90.0mm) |
DC Voltage - Input (Max) 275V | Approval Agency UL |
Voltage - Output 1 5V | Standard Number 61010-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,30000 Kč | 713,30 Kč |
| Unit Price without VAT: | 713,30000 Kč |
|---|---|
| Unit Price with VAT: | 863,09300 Kč |











