
RACM15E-05SK/PMAD-CTN | |
|---|---|
DigiKey Part Number | 945-RACM15E-05SK/PMAD-CTN-ND |
Manufacturer | |
Manufacturer Product Number | RACM15E-05SK/PMAD-CTN |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 80 ~ 275 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.2 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Baseplate, DC Input Capable, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount / DIN Rail |
Number of Outputs 1 | Size / Dimension 3.20" L x 1.00" W x 1.10" H (81.3mm x 25.4mm x 27.9mm) |
Voltage - Input 80 ~ 275 VAC, 120 ~ 370 VDC | Approval Agency CB Scheme, CE, cURus, FCC, UKCA |
Voltage - Output 1 5V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 3 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 5 | 292,14400 Kč | 1 460,72 Kč |
| 10 | 286,09600 Kč | 2 860,96 Kč |
| 25 | 278,26240 Kč | 6 956,56 Kč |
| 50 | 272,47720 Kč | 13 623,86 Kč |
| 100 | 266,81690 Kč | 26 681,69 Kč |
| 250 | 259,51332 Kč | 64 878,33 Kč |
| 500 | 254,12094 Kč | 127 060,47 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |










