
OQT150-R100-2EP-IO-V31-L | |
|---|---|
DigiKey Part Number | 2046-OQT150-R100-2EP-IO-V31-L-ND |
Manufacturer | |
Manufacturer Product Number | OQT150-R100-2EP-IO-V31-L |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 0.315" ~ 5.906" (8mm ~ 150mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Triangulation | |
Sensing Distance | 0.315" ~ 5.906" (8mm ~ 150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.3ms | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Red (680nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IP69, IP69K | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 239,13000 Kč | 5 239,13 Kč |
| 10 | 4 602,26700 Kč | 46 022,67 Kč |
| Unit Price without VAT: | 5 239,13000 Kč |
|---|---|
| Unit Price with VAT: | 6 339,34730 Kč |











