
2196761123 | |
|---|---|
DigiKey Part Number | 900-2196761123-ND |
Manufacturer | |
Manufacturer Product Number | 2196761123 |
Description | MINI SPOX 2.5 F-F 225MM 22 AWG B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196761123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 25 | 21,40960 Kč | 535,24 Kč |
| 50 | 20,38480 Kč | 1 019,24 Kč |
| 100 | 19,41270 Kč | 1 941,27 Kč |
| 300 | 17,96310 Kč | 5 388,93 Kč |
| 500 | 17,32670 Kč | 8 663,35 Kč |
| 1 000 | 16,49939 Kč | 16 499,39 Kč |
| 2 500 | 15,46662 Kč | 38 666,55 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



