



2734-107 | |
|---|---|
DigiKey Part Number | 2946-2734-107-ND |
Manufacturer | |
Manufacturer Product Number | 2734-107 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2734-107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,14000 Kč | 331,14 Kč |
| 10 | 235,66100 Kč | 2 356,61 Kč |
| 25 | 209,44240 Kč | 5 236,06 Kč |
| 50 | 193,71500 Kč | 9 685,75 Kč |
| 100 | 181,06160 Kč | 18 106,16 Kč |
| 250 | 168,25108 Kč | 42 062,77 Kč |
| 500 | 160,95050 Kč | 80 475,25 Kč |
| 1 000 | 155,26803 Kč | 155 268,03 Kč |
| Unit Price without VAT: | 331,14000 Kč |
|---|---|
| Unit Price with VAT: | 400,67940 Kč |













