
233-216 | |
|---|---|
DigiKey Part Number | 2946-233-216-ND |
Manufacturer | |
Manufacturer Product Number | 233-216 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 233-216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 16 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 4 A | |
Voltage | 150 V | |
Wire Gauge | 20-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,28000 Kč | 326,28 Kč |
| 10 | 232,26600 Kč | 2 322,66 Kč |
| 25 | 206,44160 Kč | 5 161,04 Kč |
| 50 | 190,94880 Kč | 9 547,44 Kč |
| 100 | 178,48080 Kč | 17 848,08 Kč |
| 250 | 165,86136 Kč | 41 465,34 Kč |
| 500 | 158,66816 Kč | 79 334,08 Kč |
| 1 000 | 153,07097 Kč | 153 070,97 Kč |
| Unit Price without VAT: | 326,28000 Kč |
|---|---|
| Unit Price with VAT: | 394,79880 Kč |










