
19300061121 | |
|---|---|
DigiKey Part Number | 1195-8373-ND |
Manufacturer | |
Manufacturer Product Number | 19300061121 |
Description | 6B PANEL FEED THROUGH HOUSING, S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300061121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.094" L x 2.776" W x 3.165" H (104.00mm x 70.50mm x 80.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 323,50000 Kč | 1 323,50 Kč |
| 10 | 1 125,01000 Kč | 11 250,10 Kč |
| 25 | 1 054,61200 Kč | 26 365,30 Kč |
| 50 | 1 004,31340 Kč | 50 215,67 Kč |
| 100 | 956,43790 Kč | 95 643,79 Kč |
| Unit Price without VAT: | 1 323,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 601,43500 Kč |





