



2140483000 | |
|---|---|
DigiKey Part Number | 900-2140483000-ND |
Manufacturer | |
Manufacturer Product Number | 2140483000 |
Description | ISM/DSRC ANTENNA_MIMO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC, ISM Module SMA Female Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2140483000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.9GHz | |
Frequency Range | 5.8GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -1dBi, -1.8dBi | |
Features | Cable - 3m | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.591" (15.00mm) | |
Applications | DSRC, ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,95000 Kč | 367,95 Kč |
| 10 | 292,46900 Kč | 2 924,69 Kč |
| 60 | 259,55350 Kč | 15 573,21 Kč |
| 120 | 250,64933 Kč | 30 077,92 Kč |
| 300 | 241,25123 Kč | 72 375,37 Kč |
| 540 | 236,37824 Kč | 127 644,25 Kč |
| Unit Price without VAT: | 367,95000 Kč |
|---|---|
| Unit Price with VAT: | 445,21950 Kč |










