



Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 72,61900 Kč | 726,19 Kč |
| 25 | 68,06400 Kč | 1 701,60 Kč |
| 50 | 64,81060 Kč | 3 240,53 Kč |
| 100 | 61,71350 Kč | 6 171,35 Kč |
| 250 | 57,84984 Kč | 14 462,46 Kč |
| 500 | 55,08896 Kč | 27 544,48 Kč |
| 1 000 | 52,46138 Kč | 52 461,38 Kč |
| 2 500 | 49,17994 Kč | 122 949,85 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |

