
2232980-2 | |
|---|---|
DigiKey Part Number | 17-2232980-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2232980-2 |
Description | 02P MTA100 HDR ASSY SM W SN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Header Connector |
EDA/CAD Models | 2232980-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 125 | 34,96512 Kč | 39 335,76 Kč |
| Unit Price without VAT: | 34,96512 Kč |
|---|---|
| Unit Price with VAT: | 42,30780 Kč |











