D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120644

DigiKey Part Number
1731120644-ND
Manufacturer
Manufacturer Product Number
1731120644
Description
CONN D-SUB SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Stamped
Manufacturer
Molex
Wire Gauge
20-24 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Signal
Features
Insulation Support
Contact Type
Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,69000 Kč8,69 Kč
107,44600 Kč74,46 Kč
256,96960 Kč174,24 Kč
506,63700 Kč331,85 Kč
1006,32140 Kč632,14 Kč
2505,92420 Kč1 481,05 Kč
5005,64112 Kč2 820,56 Kč
1 0005,37162 Kč5 371,62 Kč
2 5005,03508 Kč12 587,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,69000 Kč
Unit Price with VAT:10,51490 Kč