
1444-33 | |
|---|---|
DigiKey Part Number | HM274-ND |
Manufacturer | |
Manufacturer Product Number | 1444-33 |
Description | CHASSIS ALUM NATURAL 17"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 10.000" W (431.80mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-33 Models |
Category | Design Open End(s) |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.040" (1.02mm) |
Part Status Active | Features Hardware not Provided |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 17.000" L x 10.000" W (431.80mm x 254.00mm) | Weight 2.1 lbs (952.5 g) |
Height 4.000" (101.60mm) | Base Product Number |
Area (L x W) 170in² (1097cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 411,91000 Kč | 1 411,91 Kč |
| 5 | 1 191,00600 Kč | 5 955,03 Kč |
| 10 | 1 107,60300 Kč | 11 076,03 Kč |
| 25 | 1 006,75320 Kč | 25 168,83 Kč |
| 50 | 982,63920 Kč | 49 131,96 Kč |
| Unit Price without VAT: | 1 411,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 708,41110 Kč |















