Connector Mounting Carrier For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Carrier For Terminal Blocks
221 Series LEVER-NUTS Splicing Connectors from WAGO PIO | DigiKey

221-503

DigiKey Part Number
2946-221-503-ND
Manufacturer
Manufacturer Product Number
221-503
Description
CARRIER SCREW MNT 3POS WHITE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Carrier For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
221-503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mounting Carrier
Manufacturer
WAGO Corporation
Number of Positions
3
Packaging
Box
For Use With/Related Products
Terminal Blocks
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1026,05900 Kč260,59 Kč
3024,11267 Kč723,38 Kč
5023,25740 Kč1 162,87 Kč
10022,14660 Kč2 214,66 Kč
25020,75864 Kč5 189,66 Kč
50019,76752 Kč9 883,76 Kč
1 00018,82387 Kč18 823,87 Kč
2 50017,64563 Kč44 114,08 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč