Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount
03450631H
03450631H

03450631H

DigiKey Part Number
F4883-ND
Manufacturer
Manufacturer Product Number
03450631H
Description
FUSE HLDR CART 600V 20A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Brass
Current Rating (Amps)
20 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 584
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,68000 Kč167,68 Kč
5139,14800 Kč695,74 Kč
10128,38600 Kč1 283,86 Kč
50106,45060 Kč5 322,53 Kč
10098,15850 Kč9 815,85 Kč
30086,24443 Kč25 873,33 Kč
50081,17086 Kč40 585,43 Kč
1 00080,04091 Kč80 040,91 Kč
Manufacturers Standard Package
Unit Price without VAT:167,68000 Kč
Unit Price with VAT:202,89280 Kč