
1032D5 | |
|---|---|
DigiKey Part Number | 1032D5-ND |
Manufacturer | |
Manufacturer Product Number | 1032D5 |
Description | NEON PNL IND GREEN WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1032D5 Models |
Category | Lens Color Green |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 105V ~ 125V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Not For New Designs | Panel Cutout Dimensions 0.50" (12.70mm) |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Wire Leads - 4.6" (116.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,99000 Kč | 223,99 Kč |
| 10 | 172,30800 Kč | 1 723,08 Kč |
| 100 | 142,13440 Kč | 14 213,44 Kč |
| 500 | 129,00504 Kč | 64 502,52 Kč |
| 1 000 | 124,74571 Kč | 124 745,71 Kč |
| Unit Price without VAT: | 223,99000 Kč |
|---|---|
| Unit Price with VAT: | 271,02790 Kč |







