
1030D3 | |
|---|---|
DigiKey Part Number | 1030D3-ND |
Manufacturer | |
Manufacturer Product Number | 1030D3 |
Description | NEON PNL IND AMBER WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Amber 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
EDA/CAD Models | 1030D3 Models |
Category | Lens Color Amber |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 105V ~ 125V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Not For New Designs | Panel Cutout Dimensions 0.50" (12.70mm) |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Amber | Termination Style Wire Leads - 4.6" (116.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,63000 Kč | 161,63 Kč |
| 10 | 122,48400 Kč | 1 224,84 Kč |
| 100 | 99,54330 Kč | 9 954,33 Kč |
| 500 | 89,53808 Kč | 44 769,04 Kč |
| 1 000 | 86,28942 Kč | 86 289,42 Kč |
| 2 000 | 83,54317 Kč | 167 086,34 Kč |
| Unit Price without VAT: | 161,63000 Kč |
|---|---|
| Unit Price with VAT: | 195,57230 Kč |


