
1030D1 | |
|---|---|
DigiKey Part Number | 1030D1-ND |
Manufacturer | |
Manufacturer Product Number | 1030D1 |
Description | NEON PNL IND RED WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 105V ~ 125V Wire Leads - 4.6" (116.84mm) |
EDA/CAD Models | 1030D1 Models |
Category | Lens Color Red |
Manufacturer Visual Communications Company - VCC | Ratings AC |
Series | Voltage 105V ~ 125V |
Packaging Bag | Panel Cutout Shape Round |
Part Status Not For New Designs | Panel Cutout Dimensions 0.50" (12.70mm) |
Type Neon | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Wire Leads - 4.6" (116.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,55000 Kč | 164,55 Kč |
| 10 | 124,73700 Kč | 1 247,37 Kč |
| 100 | 101,44950 Kč | 10 144,95 Kč |
| 500 | 91,29704 Kč | 45 648,52 Kč |
| 1 000 | 88,00124 Kč | 88 001,24 Kč |
| 2 000 | 85,21495 Kč | 170 429,90 Kč |
| Unit Price without VAT: | 164,55000 Kč |
|---|---|
| Unit Price with VAT: | 199,10550 Kč |


