


221-502 | |
|---|---|
DigiKey Part Number | 2946-221-502-ND |
Manufacturer | |
Manufacturer Product Number | 221-502 |
Description | CARRIER SCREW MNT 2POS WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 221-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | 2 | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 30 | 23,15367 Kč | 694,61 Kč |
| 50 | 22,33340 Kč | 1 116,67 Kč |
| 100 | 21,26680 Kč | 2 126,68 Kč |
| 250 | 19,93468 Kč | 4 983,67 Kč |
| 500 | 18,98262 Kč | 9 491,31 Kč |
| 1 000 | 18,07655 Kč | 18 076,55 Kč |
| 2 500 | 16,94514 Kč | 42 362,85 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |











