


2206-8031 | |
|---|---|
DigiKey Part Number | 2946-2206-8031-ND |
Manufacturer | |
Manufacturer Product Number | 2206-8031 |
Description | DISTRIBUTION TERMINAL BLOCK WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2206-8031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 9.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,89000 Kč | 405,89 Kč |
| 10 | 289,66700 Kč | 2 896,67 Kč |
| 25 | 258,23360 Kč | 6 455,84 Kč |
| 50 | 239,48640 Kč | 11 974,32 Kč |
| 100 | 224,45390 Kč | 22 445,39 Kč |
| 250 | 209,28456 Kč | 52 321,14 Kč |
| 500 | 200,66108 Kč | 100 330,54 Kč |
| 1 000 | 193,96021 Kč | 193 960,21 Kč |
| Unit Price without VAT: | 405,89000 Kč |
|---|---|
| Unit Price with VAT: | 491,12690 Kč |











