
2216-8031 | |
|---|---|
DigiKey Part Number | 2946-2216-8031-ND |
Manufacturer | |
Manufacturer Product Number | 2216-8031 |
Description | DISTRIBUTION TERMINAL BLOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 76 A 800 V |
Datasheet | Datasheet |
EDA/CAD Models | 2216-8031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Push In | |
Load Side Connection Type | Push In | |
Line Side Wire/Stud Size | 6-20 AWG | |
Load Side Wire/Stud Size | 10-20 AWG | |
Voltage - Rated | 800 V | |
Current Rating (Amps) | 76 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,18000 Kč | 496,18 Kč |
| 10 | 355,30700 Kč | 3 553,07 Kč |
| 25 | 317,76680 Kč | 7 944,17 Kč |
| 50 | 295,47960 Kč | 14 773,98 Kč |
| 100 | 277,67550 Kč | 27 767,55 Kč |
| 250 | 259,75952 Kč | 64 939,88 Kč |
| 500 | 249,59986 Kč | 124 799,93 Kč |
| Unit Price without VAT: | 496,18000 Kč |
|---|---|
| Unit Price with VAT: | 600,37780 Kč |







