New Product
1 Pole Power Distribution Block 76 A 800 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 76 A 800 V
2216-8035
2216-8035

2216-8035

DigiKey Part Number
2946-2216-8035-ND
Manufacturer
Manufacturer Product Number
2216-8035
Description
DISTRIBUTION TERMINAL BLOCK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 76 A 800 V
Datasheet
 Datasheet
EDA/CAD Models
2216-8035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
6
Line Side Connection Type
Push In
Load Side Connection Type
Push In
Line Side Wire/Stud Size
6-20 AWG
Load Side Wire/Stud Size
10-20 AWG
Voltage - Rated
800 V
Current Rating (Amps)
76 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1540,07000 Kč540,07 Kč
10387,32900 Kč3 873,29 Kč
25346,87000 Kč8 671,75 Kč
50322,91560 Kč16 145,78 Kč
100303,79490 Kč30 379,49 Kč
250284,58252 Kč71 145,63 Kč
500273,69634 Kč136 848,17 Kč
Manufacturers Standard Package
Unit Price without VAT:540,07000 Kč
Unit Price with VAT:653,48470 Kč