



2016-8031 | |
|---|---|
DigiKey Part Number | 2946-2016-8031-ND |
Manufacturer | |
Manufacturer Product Number | 2016-8031 |
Description | DISTRIBUTION TERMINAL BLOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 76 A 800 V |
Datasheet | Datasheet |
EDA/CAD Models | 2016-8031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Push In | |
Load Side Connection Type | Push In | |
Line Side Wire/Stud Size | 6-20 AWG | |
Load Side Wire/Stud Size | 10-20 AWG | |
Voltage - Rated | 800 V | |
Current Rating (Amps) | 76 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| 10 | 341,82600 Kč | 3 418,26 Kč |
| 25 | 305,52080 Kč | 7 638,02 Kč |
| 50 | 283,95180 Kč | 14 197,59 Kč |
| 100 | 266,70610 Kč | 26 670,61 Kč |
| 250 | 249,34620 Kč | 62 336,55 Kč |
| 500 | 239,49478 Kč | 119 747,39 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |






