Terminal Block Connector 7 Position Feed Through Red 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 7 Position Feed Through Red 8-20 AWG
2206-8033
2206-8033
WAGO 2006 and 2206 Series Product Manger Minute Video

2206-8033

DigiKey Part Number
2946-2206-8033-ND
Manufacturer
Manufacturer Product Number
2206-8033
Description
DISTRIBUTION TERMINAL BLOCK WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 7 Position Feed Through Red 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2206-8033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
7
Number of Levels
1
Terminal - Width
9.0mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1441,59000 Kč441,59 Kč
10315,62100 Kč3 156,21 Kč
25281,75120 Kč7 043,78 Kč
50261,58880 Kč13 079,44 Kč
100245,44350 Kč24 544,35 Kč
250229,17384 Kč57 293,46 Kč
500219,93432 Kč109 967,16 Kč
Manufacturers Standard Package
Unit Price without VAT:441,59000 Kč
Unit Price with VAT:534,32390 Kč