
2206-8031/000-053 | |
|---|---|
DigiKey Part Number | 2946-2206-8031/000-053-ND |
Manufacturer | |
Manufacturer Product Number | 2206-8031/000-053 |
Description | DISTRIBUTION TERMINAL BLOCK, WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through Gray, Yellow 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2206-8031/000-053 Models |
Category | Termination Style Push In |
Manufacturer WAGO Corporation | Current - IEC 57 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Color Gray, Yellow |
Number of Positions 7 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 9.0mm | Stripping Length 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,98000 Kč | 432,98 Kč |
| Unit Price without VAT: | 432,98000 Kč |
|---|---|
| Unit Price with VAT: | 523,90580 Kč |


