



2200-1207 | |
|---|---|
DigiKey Part Number | 2946-2200-1207-ND |
Manufacturer | |
Manufacturer Product Number | 2200-1207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2200-1207 Models |
Category | Terminal - Width 3.5mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 146,90200 Kč | 1 469,02 Kč |
| 25 | 129,71720 Kč | 3 242,93 Kč |
| 50 | 119,26440 Kč | 5 963,22 Kč |
| 100 | 110,77910 Kč | 11 077,91 Kč |
| 250 | 102,11748 Kč | 25 529,37 Kč |
| 500 | 97,14808 Kč | 48 574,04 Kč |
| 1 000 | 93,26409 Kč | 93 264,09 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |













