
2000-1292 | |
|---|---|
DigiKey Part Number | 2946-2000-1292-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1292 |
Description | END AND INTERMEDIATE PLATE; 0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1292 Models |
Category | Type End Plate |
Manufacturer WAGO Corporation | For Use With/Related Products TOPJOB®S Series |
Series | Color Orange |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 24,54700 Kč | 245,47 Kč |
| 25 | 23,01600 Kč | 575,40 Kč |
| 50 | 21,91080 Kč | 1 095,54 Kč |
| 100 | 20,86380 Kč | 2 086,38 Kč |
| 250 | 19,55660 Kč | 4 889,15 Kč |
| 500 | 18,62272 Kč | 9 311,36 Kč |
| 1 000 | 17,73343 Kč | 17 733,43 Kč |
| 2 500 | 16,62358 Kč | 41 558,95 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |






